STP150NF55 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,72955 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.137
Unit Price: 2,90888 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,03140 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,73280 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50
Unit Price: 1,82000 €
Datasheet

Similar


onsemi
In Stock: 804
Unit Price: 2,77000 €
Datasheet

Similar


onsemi
In Stock: 536
Unit Price: 3,42000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.500
Unit Price: 0,96386 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.718
Unit Price: 2,75000 €
Datasheet

Similar


Infineon Technologies
In Stock: 693
Unit Price: 3,49000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.431
Unit Price: 2,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Infineon Technologies
In Stock: 91
Unit Price: 4,02000 €
Datasheet
N-Channel 55 V 120A (Tc) 300W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP150NF55

DigiKey Part Number
497-6117-5-ND
Manufacturer
Manufacturer Product Number
STP150NF55
Description
MOSFET N-CH 55V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 55 V 120A (Tc) 300W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP150NF55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes