STP14NF12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.746
Unit Price: 1,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.863
Unit Price: 1,32000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 10.187
Unit Price: 1,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.692
Unit Price: 1,56000 €
Datasheet
N-Channel 120 V 14A (Tc) 60W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP14NF12

DigiKey Part Number
STP14NF12-ND
Manufacturer
Manufacturer Product Number
STP14NF12
Description
MOSFET N-CH 120V 14A TO220-3
Customer Reference
Detailed Description
N-Channel 120 V 14A (Tc) 60W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
460 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes