Similar
Similar
Similar
Similar

STP14NF10 | |
|---|---|
DigiKey Part Number | 497-7506-5-ND |
Manufacturer | |
Manufacturer Product Number | STP14NF10 |
Description | MOSFET N-CH 100V 15A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 60W (Tc) Through Hole TO-220 |
EDA/CAD Models | STP14NF10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 130mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF520NPBF | Infineon Technologies | 1.984 | IRF520NPBF-ND | 1,53000 € | Similar |
| IRF530NPBF | Infineon Technologies | 10.804 | IRF530NPBF-ND | 1,52000 € | Similar |
| IRF530PBF | Vishay Siliconix | 4.449 | IRF530PBF-ND | 2,13000 € | Similar |
| IRF540ZPBF | Infineon Technologies | 25.696 | IRF540ZPBF-ND | 1,85000 € | Similar |
| IXTP18P10T | IXYS | 2.085 | 238-IXTP18P10T-ND | 3,49000 € | Similar |




