Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STP130N10F3 | |
|---|---|
DigiKey Part Number | 497-12984-5-ND |
Manufacturer | |
Manufacturer Product Number | STP130N10F3 |
Description | MOSFET N-CH 100V 120A TO220 |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 250W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP130N10F3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3305 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.6mOhm @ 60A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP100N10F7 | STMicroelectronics | 1.189 | 497-13550-5-ND | 2,45000 € | Similar |
| AOT288L | Alpha & Omega Semiconductor Inc. | 0 | AOT288L-ND | 0,80995 € | Similar |
| AOT296L | Alpha & Omega Semiconductor Inc. | 0 | AOT296L-ND | 0,95153 € | Similar |
| CSD19533KCS | Texas Instruments | 2.172 | 296-37482-5-ND | 2,14000 € | Similar |
| DMT10H010LCT | Diodes Incorporated | 9 | DMT10H010LCTDI-ND | 2,20000 € | Similar |










