STP12NK60Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: 2,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


onsemi
In Stock: 2.052
Unit Price: 3,80000 €
Datasheet

Similar


onsemi
In Stock: 573
Unit Price: 3,06000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,80633 €
Datasheet

Similar


Infineon Technologies
In Stock: 945
Unit Price: 2,65000 €
Datasheet
N-Channel 600 V 10A (Tc) 150W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP12NK60Z

DigiKey Part Number
497-4817-5-ND
Manufacturer
Manufacturer Product Number
STP12NK60Z
Description
MOSFET N-CH 600V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 150W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
640mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes