Transistor Gate Driver NPN - Emitter Switched Bipolar 900V 12A Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP12IE90F4

DigiKey Part Number
STP12IE90F4-ND
Manufacturer
Manufacturer Product Number
STP12IE90F4
Description
TRANS BIPO EMITTER SW TO-220FP-4
Customer Reference
Detailed Description
Transistor Gate Driver NPN - Emitter Switched Bipolar 900V 12A Through Hole TO-220FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
900V
Manufacturer
STMicroelectronics
Current Rating (Amps)
12A
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
TO-220-4 Full Pack
Part Status
Obsolete
Supplier Device Package
TO-220FP
Transistor Type
NPN - Emitter Switched Bipolar
Base Product Number
Applications
Gate Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.