STP11NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.052
Unit Price: 3,75000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,94873 €
Datasheet

Similar


IXYS
In Stock: 26
Unit Price: 4,71000 €
Datasheet
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP11NM60N

DigiKey Part Number
497-5887-5-ND
Manufacturer
Manufacturer Product Number
STP11NM60N
Description
MOSFET N-CH 600V 10A TO220AB
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
90W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP11N60Fonsemi2.052FCP11N60FFS-ND3,75000 €Similar
IXFP10N60PIXYS0IXFP10N60P-ND1,94873 €Similar
IXTP8N70X2IXYS26IXTP8N70X2-ND4,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes