Similar
Similar

STP11N52K3 | |
|---|---|
DigiKey Part Number | 497-11870-5-ND |
Manufacturer | |
Manufacturer Product Number | STP11N52K3 |
Description | MOSFET N-CH 525V 10A TO220 |
Customer Reference | |
Detailed Description | N-Channel 525 V 10A (Tc) 125W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP11N52K3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 525 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 510mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF740PBF | Vishay Siliconix | 9.114 | IRF740PBF-ND | 2,29000 € | Similar |
| IRFB13N50APBF | Vishay Siliconix | 8 | IRFB13N50APBF-ND | 3,79000 € | Similar |
| IXFP12N50P | IXYS | 48 | IXFP12N50P-ND | 5,11000 € | Similar |



