Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STP110N7F6 | |
|---|---|
DigiKey Part Number | 497-17934-ND |
Manufacturer | |
Manufacturer Product Number | STP110N7F6 |
Description | MOSFET N-CHANNEL 68V 110A TO220 |
Customer Reference | |
Detailed Description | N-Channel 68 V 110A (Tc) 176W (Tc) Through Hole TO-220 |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 176W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 68 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 55A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2606L | Alpha & Omega Semiconductor Inc. | 0 | 785-1433-5-ND | 0,72510 € | Similar |
| CSD18533KCS | Texas Instruments | 11.262 | 296-35013-ND | 2,09000 € | Similar |
| DMT6005LCT | Diodes Incorporated | 0 | DMT6005LCT-ND | 1,01860 € | Similar |
| DMT6010SCT | Diodes Incorporated | 0 | DMT6010SCTDI-5-ND | 1,82000 € | Similar |
| DMTH6005LCT | Diodes Incorporated | 0 | DMTH6005LCT-ND | 0,74600 € | Similar |







