Similar
Similar
Similar
Similar
Similar
Similar



STP10NM50N | |
|---|---|
DigiKey Part Number | 497-10770-5-ND |
Manufacturer | |
Manufacturer Product Number | STP10NM50N |
Description | MOSFET N-CH 500V 7A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 7A (Tc) 70W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP10NM50N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 450 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 70W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT9N50 | Alpha & Omega Semiconductor Inc. | 9.243 | 785-1172-5-ND | 1,89000 € | Similar |
| IRFB13N50APBF | Vishay Siliconix | 8 | IRFB13N50APBF-ND | 3,79000 € | Similar |
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | 5,11000 € | Similar |
| IXTP15N50L2 | IXYS | 1.421 | 238-IXTP15N50L2-ND | 10,91000 € | Similar |
| IXTP6N50D2 | IXYS | 556 | 238-IXTP6N50D2-ND | 10,41000 € | Similar |






