STP10N62K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 488
Unit Price: 2,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,45810 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.673
Unit Price: 3,09000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,80633 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,74480 €
Datasheet

Similar


IXYS
In Stock: 73
Unit Price: 3,06000 €
Datasheet
N-Channel 620 V 8.4A (Tc) 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 620 V 8.4A (Tc) 125W (Tc) Through Hole TO-220
TO-220-3

STP10N62K3

DigiKey Part Number
497-9099-5-ND
Manufacturer
Manufacturer Product Number
STP10N62K3
Description
MOSFET N-CH 620V 8.4A TO220AB
Customer Reference
Detailed Description
N-Channel 620 V 8.4A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes