Similar
Similar
Similar
Similar
Similar

STP10LN80K5 | |
|---|---|
DigiKey Part Number | 497-16500-5-ND |
Manufacturer | |
Manufacturer Product Number | STP10LN80K5 |
Description | MOSFET N-CH 800V 8A TO220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP10LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 427 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 630mOhm @ 4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT10N60 | Alpha & Omega Semiconductor Inc. | 488 | 785-1191-5-ND | 2,29000 € | Similar |
| AOT10N60L | Alpha & Omega Semiconductor Inc. | 0 | AOT10N60L-ND | 0,42619 € | Similar |
| AOT11N70 | Alpha & Omega Semiconductor Inc. | 0 | AOT11N70-ND | 0,00000 € | Similar |
| AOT12N60FDL | Alpha & Omega Semiconductor Inc. | 0 | 785-AOT12N60FDL-ND | 0,00000 € | Similar |
| FCP850N80Z | onsemi | 571 | FCP850N80Z-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 50 | 1,82160 € | 91,08 € |
| 100 | 1,65090 € | 165,09 € |
| 500 | 1,35164 € | 675,82 € |
| 1.000 | 1,25552 € | 1.255,52 € |
| 2.000 | 1,17474 € | 2.349,48 € |
| 5.000 | 1,12538 € | 5.626,90 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |





