
STP08DP05B1 | |
|---|---|
DigiKey Part Number | 497-6271-5-ND |
Manufacturer | |
Manufacturer Product Number | STP08DP05B1 |
Description | IC LED DRIVER LINEAR 100MA 16DIP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 20V |
Packaging Tube | Current - Output / Channel 100mA |
Part Status Obsolete | Frequency 30MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Through Hole |
Internal Switch(s) Yes | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 8 | Supplier Device Package 16-DIP |
Voltage - Supply (Min) 3V | Base Product Number |


