
STP08CP05MTR | |
|---|---|
DigiKey Part Number | 497-6268-2-ND - Tape & Reel (TR) 497-6268-1-ND - Cut Tape (CT) 497-6268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STP08CP05MTR |
Description | IC LED DRIVER LINEAR 100MA 16SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | STP08CP05MTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 100mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,51480 € | 12,87 € |
| 100 | 0,45290 € | 45,29 € |
| 250 | 0,42336 € | 105,84 € |
| 500 | 0,40554 € | 202,77 € |
| 1.000 | 0,40476 € | 404,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37542 € | 938,55 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

