STP08CP05B1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.621
Unit Price: 1,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 459
Unit Price: 1,56000 €
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP08CP05B1

DigiKey Part Number
497-6267-5-ND
Manufacturer
Manufacturer Product Number
STP08CP05B1
Description
IC LED DRIVER LINEAR 100MA 16DIP
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
STP08CP05B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
STMicroelectronics
Voltage - Output
20V
Packaging
Tube
Current - Output / Channel
100mA
Part Status
Obsolete
Frequency
30MHz
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Through Hole
Internal Switch(s)
Yes
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
8
Supplier Device Package
16-DIP
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5916INTexas Instruments1.621296-24383-5-ND1,40000 €Parametric Equivalent
TLC5917INTexas Instruments459296-34372-5-ND1,56000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes