
STP08CL596MTR | |
|---|---|
DigiKey Part Number | 497-3872-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP08CL596MTR |
Description | IC LED DRIVER LINEAR 90MA 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 90mA 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 3.6V |
Manufacturer STMicroelectronics | Voltage - Output 16V |
Packaging Tape & Reel (TR) | Current - Output / Channel 90mA |
Part Status Obsolete | Frequency 25MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SO |
Voltage - Supply (Min) 3V | Base Product Number |

