
STP08CL596B1 | |
|---|---|
DigiKey Part Number | 497-3871-ND |
Manufacturer | |
Manufacturer Product Number | STP08CL596B1 |
Description | IC LED DRIVER LINEAR 90MA 16DIP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 90mA 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 16V | |
Current - Output / Channel | 90mA | |
Frequency | 25MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |

