
STP04CM596XTTR | |
|---|---|
DigiKey Part Number | STP04CM596XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STP04CM596XTTR |
Description | IC LED DRVR LINEAR 500MA 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Shift Register Dimming 500mA 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer STMicroelectronics | Voltage - Output 16V |
Packaging Tape & Reel (TR) | Current - Output / Channel 500mA |
Part Status Obsolete | Frequency 25MHz |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 4 | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Min) 3.3V | Base Product Number |

