
STOTG04EQTR | |
|---|---|
DigiKey Part Number | 497-5128-2-ND - Tape & Reel (TR) 497-5128-1-ND - Cut Tape (CT) 497-5128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STOTG04EQTR |
Description | IC TRANSCEIVER 1/1 24QFNEP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STOTG04EQTR Models |
Category | Voltage - Supply 1.6V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-QFN-EP (4x4) |
Protocol USB 2.0 | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,93000 € | 59,30 € |
| 25 | 5,50360 € | 137,59 € |
| 100 | 5,03410 € | 503,41 € |
| 250 | 4,93000 € | 1.232,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 4,39817 € | 17.592,68 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

