
STOD1812PUR | |
|---|---|
DigiKey Part Number | 497-6839-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD1812PUR |
Description | IC DRVR DISPLAY MATRIX 10DFN |
Customer Reference | |
Detailed Description | PMOLED Driver 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | PMOLED | |
Configuration | Display Matrix | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 1.3 mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |

