
STOD1412PMR | |
|---|---|
DigiKey Part Number | 497-6939-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD1412PMR |
Description | IC REG BOOST ADJ 900MA DL 16QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 4.3V, -2V 2 Output 900mA (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V, -8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.3MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07300 € | 3.219,00 € |
| Unit Price without VAT: | 1,07300 € |
|---|---|
| Unit Price with VAT: | 1,27687 € |

