
STOD13CMTPUR | |
|---|---|
DigiKey Part Number | STOD13CMTPUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STOD13CMTPUR |
Description | IC REG AMOLED DISPLAY 2OUT 12DFN |
Customer Reference | |
Detailed Description | - Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Output 4.6V, -1.4V ~ -4.4V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 12-UFDFN Exposed Pad |
Applications Converter, AMOLED Display | Supplier Device Package 12-DFN (3x3) |
Voltage - Input 2.5V ~ 4.5V | Base Product Number |
Number of Outputs 2 |

