- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STOD13ATPUR

DigiKey Part Number
497-12983-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STOD13ATPUR
Description
IC REG AMOLED DISPLAY 2OUT 12DFN
Customer Reference
Detailed Description
- Converter, AMOLED Display Voltage Regulator IC 2 Output 12-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
4.6V, -2.4V ~ -5.4V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
12-UFDFN Exposed Pad
Applications
Converter, AMOLED Display
Supplier Device Package
12-DFN (3x3)
Voltage - Input
2.5V ~ 4.5V
Base Product Number
Number of Outputs
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.