


STO68N65DM6 | |
|---|---|
DigiKey Part Number | 497-STO68N65DM6TR-ND - Tape & Reel (TR) 497-STO68N65DM6CT-ND - Cut Tape (CT) 497-STO68N65DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO68N65DM6 |
Description | N-CHANNEL 650 V, 53 MOHM TYP., 5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55A (Tc) 240W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
EDA/CAD Models | STO68N65DM6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3528 pF @ 100 V |
FET Type | Power Dissipation (Max) 240W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL (HV) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 27.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 10 | 6,10400 € | 61,04 € |
| 100 | 4,63990 € | 463,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,79077 € | 6.823,39 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

