


STO65N60DM6 | |
|---|---|
DigiKey Part Number | 497-STO65N60DM6TR-ND - Tape & Reel (TR) 497-STO65N60DM6CT-ND - Cut Tape (CT) 497-STO65N60DM6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO65N60DM6 |
Description | N-CHANNEL 600 V, 67 MOHM TYP., 4 |
Customer Reference | |
Detailed Description | N-Channel 600 V 46A (Tc) 320W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 76mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 320W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL (HV) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,06700 € | 50,67 € |
| 100 | 3,72050 € | 372,05 € |
| 500 | 3,14684 € | 1.573,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,75898 € | 4.966,16 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

