


STO60N045DM9 | |
|---|---|
DigiKey Part Number | 497-STO60N045DM9TR-ND - Tape & Reel (TR) 497-STO60N045DM9CT-ND - Cut Tape (CT) 497-STO60N045DM9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO60N045DM9 |
Description | N CHANNEL 600V 39 MOHM TYP 55A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 55A (Tc) 245W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4675 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL (HV) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,10000 € | 8,10 € |
| 10 | 5,55500 € | 55,55 € |
| 100 | 4,47510 € | 447,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 3,65616 € | 6.581,09 € |
| Unit Price without VAT: | 8,10000 € |
|---|---|
| Unit Price with VAT: | 9,63900 € |

