


STO60N030M9 | |
|---|---|
DigiKey Part Number | 497-STO60N030M9TR-ND - Tape & Reel (TR) 497-STO60N030M9CT-ND - Cut Tape (CT) 497-STO60N030M9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STO60N030M9 |
Description | N CHANNEL 600V 23MOHM TYP 79A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 79A (Tc) 255W (Tc) Surface Mount TOLL (HV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6780 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 255W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL (HV) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,94000 € | 10,94 € |
| 10 | 7,63100 € | 76,31 € |
| 100 | 6,63320 € | 663,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 5,41931 € | 9.754,76 € |
| Unit Price without VAT: | 10,94000 € |
|---|---|
| Unit Price with VAT: | 13,01860 € |

