
STNRG599BTR | |
|---|---|
DigiKey Part Number | 497-STNRG599BTR-ND - Tape & Reel (TR) 497-STNRG599BTRCT-ND - Cut Tape (CT) 497-STNRG599BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRG599BTR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 750kHz 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 19V |
Manufacturer STMicroelectronics | Duty Cycle 50% |
Series | Frequency - Switching 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Power, Over Voltage |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown 800V | Supplier Device Package 16-SO |
Topology Half-Bridge | Mounting Type Surface Mount |
Voltage - Start Up 16.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99680 € | 24,92 € |
| 100 | 0,88720 € | 88,72 € |
| 250 | 0,83496 € | 208,74 € |
| 500 | 0,80344 € | 401,72 € |
| 1.000 | 0,79984 € | 799,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75011 € | 1.875,28 € |
| 5.000 | 0,73360 € | 3.668,00 € |
| 7.500 | 0,72534 € | 5.440,05 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

