
STNRG599B | |
|---|---|
DigiKey Part Number | 497-STNRG599B-ND |
Manufacturer | |
Manufacturer Product Number | STNRG599B |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 750kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Half-Bridge | |
Voltage - Start Up | 16.5 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 19V | |
Duty Cycle | 50% | |
Frequency - Switching | 750kHz | |
Fault Protection | Current Limiting, Over Power, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76435 € | 764,35 € |
| Unit Price without VAT: | 0,76435 € |
|---|---|
| Unit Price with VAT: | 0,90958 € |

