
STNRG599ATR | |
|---|---|
DigiKey Part Number | 497-STNRG599ATR-ND - Tape & Reel (TR) 497-STNRG599ATRCT-ND - Cut Tape (CT) 497-STNRG599ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STNRG599ATR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology 750kHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Half-Bridge | |
Voltage - Start Up | 16.5 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 19V | |
Duty Cycle | 50% | |
Frequency - Switching | 750kHz | |
Fault Protection | Current Limiting, Over Power, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 0,98000 € | 24,50 € |
| 100 | 0,87220 € | 87,22 € |
| 250 | 0,82084 € | 205,21 € |
| 500 | 0,78986 € | 394,93 € |
| 1.000 | 0,76435 € | 764,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73743 € | 1.843,58 € |
| 5.000 | 0,72120 € | 3.606,00 € |
| 7.500 | 0,71308 € | 5.348,10 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

