
STNRG328STR | |
|---|---|
DigiKey Part Number | 497-STNRG328STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STNRG328STR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STNRG328STR Models |
Category | Voltage - Supply 40V ~ 60V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications Digital Power Controller | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,93810 € | 8.814,30 € |
| Unit Price without VAT: | 2,93810 € |
|---|---|
| Unit Price with VAT: | 3,49634 € |

