
STNRG328ATR | |
|---|---|
DigiKey Part Number | STNRG328ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STNRG328ATR |
Description | IC PWM DGTL CTLR 32VFQFPN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PWM Generator PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications PWM Generator | Supplier Device Package 32-VFQFPN (5x5) |
Current - Supply 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,79251 € | 11.377,53 € |
| Unit Price without VAT: | 3,79251 € |
|---|---|
| Unit Price with VAT: | 4,51309 € |

