
STNRG328A | |
|---|---|
DigiKey Part Number | 497-15636-ND |
Manufacturer | |
Manufacturer Product Number | STNRG328A |
Description | IC PWM DGTL CTLR 32VFQFPN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PWM Generator PMIC 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STNRG328A Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Applications PWM Generator | Supplier Device Package 32-VFQFPN (5x5) |
Current - Supply 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 3,32303 € | 9.769,71 € |
| Unit Price without VAT: | 3,32303 € |
|---|---|
| Unit Price with VAT: | 3,95441 € |

