
STNRG011A | |
|---|---|
DigiKey Part Number | 497-STNRG011A-ND |
Manufacturer | |
Manufacturer Product Number | STNRG011A |
Description | DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) 15MHz 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STNRG011A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | 15MHz | |
Voltage - Supply | 9.5V ~ 19V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54448 € | 1.544,48 € |
| Unit Price without VAT: | 1,54448 € |
|---|---|
| Unit Price with VAT: | 1,83793 € |

