


STN5PF02V | |
|---|---|
DigiKey Part Number | 497-4364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STN5PF02V |
Description | MOSFET P-CH 20V 4.2A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Tc) 2.5W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 450mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 2.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 412 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.1A, 4.5V |

