Similar
Similar
Similar

STN3PF06 | |
|---|---|
DigiKey Part Number | 497-4116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STN3PF06 |
Description | MOSFET P-CH 60V 2.5A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.5A (Tc) 2.5W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN3PF06 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 1.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP6250SE-13 | Diodes Incorporated | 1.331 | DMP6250SE-13DICT-ND | 1,09000 € | Similar |
| NDT2955 | onsemi | 11.348 | NDT2955CT-ND | 1,00000 € | Similar |
| NTF2955T1G | onsemi | 3.287 | NTF2955T1GOSCT-ND | 1,56000 € | Similar |
| NVF2955T1G | onsemi | 1.154 | 488-NVF2955T1GCT-ND | 1,56000 € | Similar |






