
STN0214 | |
|---|---|
DigiKey Part Number | 497-12862-2-ND - Tape & Reel (TR) 497-12862-1-ND - Cut Tape (CT) 497-12862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN0214 |
Description | TRANS NPN 1200V 0.2A SOT-223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 1200 V 200 mA 1.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | STN0214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Vce Saturation (Max) @ Ib, Ic | 300 mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 200mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84500 € | 8,45 € |
| 100 | 0,56340 € | 56,34 € |
| 500 | 0,44246 € | 221,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40353 € | 403,53 € |
| 2.000 | 0,37078 € | 741,56 € |
| 3.000 | 0,35410 € | 1.062,30 € |
| 5.000 | 0,33535 € | 1.676,75 € |
| 7.000 | 0,32425 € | 2.269,75 € |
| 10.000 | 0,31853 € | 3.185,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |











