Parametric Equivalent



STMPS2141TTR | |
|---|---|
DigiKey Part Number | 497-6853-2-ND - Tape & Reel (TR) 497-6853-1-ND - Cut Tape (CT) 497-6853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2141TTR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2141TTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-MSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STMPS2151TTR | STMicroelectronics | 3.237 | 497-6935-1-ND | 0,86000 € | Parametric Equivalent |
| RT9711AGF | Richtek USA Inc. | 0 | RT9711AGF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,53760 € | 13,44 € |
| 100 | 0,47300 € | 47,30 € |
| 250 | 0,44224 € | 110,56 € |
| 500 | 0,42370 € | 211,85 € |
| 1.000 | 0,41104 € | 411,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38559 € | 1.542,36 € |
| 8.000 | 0,37709 € | 3.016,72 € |
| 12.000 | 0,37283 € | 4.473,96 € |
| 20.000 | 0,36811 € | 7.362,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |













