
STMPE801QTR | |
|---|---|
DigiKey Part Number | 497-6132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE801QTR |
Description | IC XPNDR 400KHZ I2C 16QFN |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-QFN (2.6x1.8) |
Datasheet | Datasheet |
Category | Features POR |
Manufacturer STMicroelectronics | Output Type Push-Pull |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-UFQFN |
Interface I2C | Supplier Device Package 16-QFN (2.6x1.8) |
Interrupt Output Yes | Base Product Number |

