
STMPE2403TBR | |
|---|---|
DigiKey Part Number | STMPE2403TBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE2403TBR |
Description | IC XPNDR 400KHZ I2C 36TFBGA |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C 400 kHz 36-TFBGA (3.5x3.5) |
Datasheet | Datasheet |
Category | Features Keypad Controller, POR, PWM |
Manufacturer STMicroelectronics | Output Type Push-Pull |
Series | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.65V ~ 1.95V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 24 | Package / Case 36-TFBGA |
Interface I2C | Supplier Device Package 36-TFBGA (3.5x3.5) |
Interrupt Output Yes | Base Product Number |

