
STMPE16M31QTR | |
|---|---|
DigiKey Part Number | 497-10381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE16M31QTR |
Description | IC SENSOR S-TOUCH 16CH 32QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer STMicroelectronics | Resolution 9 b |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 400µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Buttons | Package / Case 32-VFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 32-QFN (4x4) |
Number of Inputs Up to 16 | Base Product Number |
LED Driver Channels Up to 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,67324 € | 8.366,20 € |
| Unit Price without VAT: | 1,67324 € |
|---|---|
| Unit Price with VAT: | 1,99116 € |

