STM8 STM8T Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-UFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8TL53C4U6

DigiKey Part Number
497-13699-ND
Manufacturer
Manufacturer Product Number
STM8TL53C4U6
Description
IC MCU 8BIT 16KB FLASH 48UFQFPN
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
STM8 STM8T Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 48-UFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STM8TL53C4U6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
48-UFQFPN (7x7)
Connectivity
I2C, SPI, UART/USART
Package / Case
48-UFQFN Exposed Pad
Peripherals
POR, ProxSense, PWM, WDT
Base Product Number
Number of I/O
23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5602,36037 €3.682,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,36037 €
Unit Price with VAT:2,80884 €