STM8 STM8T Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8TL52G4U6

DigiKey Part Number
497-STM8TL52G4U6-ND
Manufacturer
Manufacturer Product Number
STM8TL52G4U6
Description
IC MCU 8BIT 16KB FLASH 28UFQFPN
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
STM8 STM8T Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 28-UFQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
STM8
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
28-UFQFPN (4x4)
Connectivity
I2C, SPI, UART/USART
Package / Case
28-UFQFN
Peripherals
POR, ProxSense, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.642
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,24100 €22,41 €
252,05640 €51,41 €
1001,85280 €185,28 €
4901,69878 €832,40 €
9801,65035 €1.617,34 €
1.4701,62611 €2.390,38 €
2.9401,59055 €4.676,22 €
5.3901,56465 €8.433,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €