
STM8T143AU62TTR | |
|---|---|
DigiKey Part Number | 497-13811-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8T143AU62TTR |
Description | IC MCU SENSOR TOUCH/PROX 8UFDFPN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-UFDFPN (2x3) |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer STMicroelectronics | Current - Supply 60µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-UFDFN Exposed Pad |
Type Buttons | Supplier Device Package 8-UFDFPN (2x3) |
Proximity Detection Yes | Base Product Number |
Number of Inputs 1 |

