STM8SVLDISCOVERY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 51
Unit Price: 9,69000 €
Datasheet
STM8S003K3 Discovery STM8S STM8 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8SVLDISCOVERY

DigiKey Part Number
497-12073-ND
Manufacturer
Manufacturer Product Number
STM8SVLDISCOVERY
Description
DISCOVERY STM8S003K3 EVAL BRD
Customer Reference
Detailed Description
STM8S003K3 Discovery STM8S STM8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
STM8
Platform
Utilized IC / Part
STM8S003K3
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Cosmic IDEA, IAR EW, RIDE-STM8, STVD-STM8, winIDEA-STM8
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes