
STM8S903K3U6TR | |
|---|---|
DigiKey Part Number | 497-19407-2-ND - Tape & Reel (TR) 497-19407-1-ND - Cut Tape (CT) 497-19407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8S903K3U6TR |
Description | IC MCU 8BIT 8KB FLASH 32UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903K3U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,25700 € | 12,57 € |
| 25 | 1,14480 € | 28,62 € |
| 100 | 1,02120 € | 102,12 € |
| 250 | 0,96224 € | 240,56 € |
| 500 | 0,92672 € | 463,36 € |
| 1.000 | 0,91831 € | 918,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86135 € | 2.584,05 € |
| 6.000 | 0,84367 € | 5.062,02 € |
| 9.000 | 0,83481 € | 7.513,29 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



