8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM8T141AM61TTR

DigiKey Part Number
STM8T141AM61TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM8T141AM61TTR
Description
IC SENSOR TOUCH/PROX 1CH 8SOIC
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
2V ~ 5.5V
Current - Supply
30µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.