
STM8S903F3M3TR | |
|---|---|
DigiKey Part Number | STM8S903F3M3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8S903F3M3TR |
Description | IC MCU 8BIT 8KB FLASH 20SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM8S903F3M3TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 640 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor STM8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 20-SO |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16403 € | 1.164,03 € |
| Unit Price without VAT: | 1,16403 € |
|---|---|
| Unit Price with VAT: | 1,38520 € |




