
STM8S208S6T6CTR | |
|---|---|
DigiKey Part Number | 497-STM8S208S6T6CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM8S208S6T6CTR |
Description | STM8S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1.5K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.95V ~ 5.5V | |
Data Converters | A/D 9x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,88574 € | 1.885,74 € |
| 2.000 | 1,84164 € | 3.683,28 € |
| 3.000 | 1,81956 € | 5.458,68 € |
| Unit Price without VAT: | 1,88574 € |
|---|---|
| Unit Price with VAT: | 2,24403 € |

