
STM8S208CBT3 | |
|---|---|
DigiKey Part Number | 497-STM8S208CBT3-ND |
Manufacturer | |
Manufacturer Product Number | STM8S208CBT3 |
Description | IC MCU 8BIT 128MB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8S Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM8S208CBT3 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 6K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.95V ~ 5.5V |
Part Status Active | Data Converters A/D 10x10b SAR |
Core Processor STM8 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,63981 € | 3.959,72 € |
| Unit Price without VAT: | 2,63981 € |
|---|---|
| Unit Price with VAT: | 3,14137 € |

